Filter Your Search
1 - 2 of 2 results
![]() |
NB4N527SMNR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 470 ps | 53 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ON SEMICONDUCTOR | QFN | 3 X 3 MM, QFN-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
![]() |
NB4N527SMNR2G
onsemi
|
Check for Price | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 1 | 470 ps | 53 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ONSEMI | QFN16, 3x3, 0.5P | QFN-16 | 16 | compliant | 8542.39.00.01 | 485G-01 | onsemi |