Filter Your Search
1 - 10 of 13 results
|
NBSG14BAHTBG
onsemi
|
$47.8129 | Yes | Obsolete | 2.5 V | 150 ps | 150 ps | 1 | YES | LBGA | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.7 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | OTHER | S-PBGA-B16 | Not Qualified | 70 °C | -40 °C | 16 | PLASTIC/EPOXY | BGA16,4X4,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.4 mm | 4 mm | 4 mm | ONSEMI | BGA | 4 X 4 MM, LEAD FREE, PLASTIC, FCBGA-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
NBSG14MN
onsemi
|
$47.8129 | No | Obsolete | 2.5 V | 160 ps | 150 ps | 1 | YES | HVQCCN | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.5 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN | QFN-16 | 16 | not_compliant | 8542.39.00.01 | onsemi | ||||||
|
NBSG14BAR2
onsemi
|
$67.5746 | No | Obsolete | 2.5 V | 150 ps | 150 ps | 1 | YES | LBGA | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.7 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | OTHER | S-PBGA-B16 | Not Qualified | e0 | 3 | 70 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | BGA16,4X4,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 4 mm | 4 mm | ONSEMI | BGA | 4 X 4 MM, PLASTIC, FCBGA-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
NBSG14MNHTBG
onsemi
|
$67.5924 | Yes | Yes | Obsolete | 2.5 V | 160 ps | 150 ps | 1 | YES | HVQCCN | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.5 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN | LEAD FREE, QFN-16 | 16 | compliant | 8542.39.00.01 | onsemi | 485G-01 | |||
|
NBSG14MNG
onsemi
|
$70.9720 | Yes | Yes | Obsolete | 2.5 V | 160 ps | 150 ps | 1 | YES | HVQCCN | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.5 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN | LEAD FREE, QFN-16 | 16 | compliant | 8542.39.00.01 | onsemi | 485G-01 | |||
|
NBSG14MAG
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 150 ps | 150 ps | 1 | YES | TBGA | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.7 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | OTHER | S-PBGA-B16 | Not Qualified | e3 | 70 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | LGA16,4X4,40 | SQUARE | GRID ARRAY, THIN PROFILE | Matte Tin (Sn) | BALL | 1 mm | BOTTOM | 1.03 mm | 4 mm | 4 mm | ON SEMICONDUCTOR | LGA | TBGA, LGA16,4X4,40 | 16 | compliant | 8542.39.00.01 | ||||||
|
NBSG14BAG
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 150 ps | 1 | YES | LBGA | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.7 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | OTHER | S-PBGA-B16 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,40 | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.4 mm | 4 mm | 4 mm | ON SEMICONDUCTOR | BGA | 4 X 4 MM, PLASTIC, FCBGA-16 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
NBSG14MNR2
onsemi
|
Check for Price | No | Obsolete | 2.5 V | 160 ps | 150 ps | 1 | YES | HVQCCN | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.5 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | QFN | QFN-16 | 16 | not_compliant | 8542.39.00.01 | onsemi | ||||||
|
NBSG14MNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 160 ps | 150 ps | 1 | YES | HVQCCN | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.5 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | ONSEMI | QFN | LEAD FREE, QFN-16 | 16 | compliant | 8542.39.00.01 | onsemi | 485G-01 | |||
|
NBSG14MAHTBG
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 150 ps | 150 ps | 1 | YES | TBGA | SERIES-RESISTOR | 14 | LOW SKEW CLOCK DRIVER | ECL | RSNECL MODE: VCC = 0 V WITH VEE = -2.375 V TO -3.465 V | 10.7 GHz | DIFFERENTIAL | 4 | 15 ps | 3.465 V | 2.375 V | OTHER | S-PBGA-B16 | Not Qualified | 70 °C | -40 °C | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | GRID ARRAY, THIN PROFILE | BALL | 1 mm | BOTTOM | 1.03 mm | 4 mm | 4 mm | ON SEMICONDUCTOR | LGA | TBGA, LCC16,.12SQ,20 | 16 | unknown | 8542.39.00.01 |