Filter Your Search
1 - 1 of 1 results
![]() |
NBSG16VSMNR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | DIFFERENTIAL | 1 | 1 | 180 ps | LINE TRANSCEIVER | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.465V | YES | 100 µA | GENERAL PURPOSE | 1 | 180 ps | 3.465 V | 2.375 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL GOLD PALLADIUM | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | ON SEMICONDUCTOR | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | 485G-01 | compliant | EAR99 | 8542.39.00.01 |