Filter Your Search
1 - 9 of 9 results
|
100WA310
NTE Electronics Inc
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | RATED AC VOLTAGE (V): 1000 | NO | 375 °C | VERTICAL | Tubular | 1 | 3 | LUG | 19 mm | 165 mm | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS | ||
|
100WA250
NTE Electronics Inc
|
Check for Price | Yes | Active | 5 kΩ | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | RATED AC VOLTAGE (V): 1000 | NO | 375 °C | VERTICAL | Tubular | 1 | 3 | LUG | 19 mm | 165 mm | NTE ELECTRONICS INC | unknown | |||
|
100WA050
NTE Electronics Inc
|
Check for Price | Yes | Active | 50 Ω | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | RATED AC VOLTAGE (V): 1000 | NO | 375 °C | VERTICAL | Tubular | 1 | 3 | LUG | 19 mm | 165 mm | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS | ||
|
100WA150
NTE Electronics Inc
|
Check for Price | Yes | Active | 500 Ω | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | RATED AC VOLTAGE (V): 1000 | NO | 375 °C | VERTICAL | Tubular | 1 | 3 | LUG | 19 mm | 165 mm | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS | ||
|
100WA110
NTE Electronics Inc
|
Check for Price | Yes | Active | 100 Ω | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | RATED AC VOLTAGE (V): 1000 | NO | 375 °C | VERTICAL | Tubular | 1 | 3 | LUG | 19 mm | 165 mm | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS | ||
|
100WA210
NTE Electronics Inc
|
Check for Price | Yes | Active | 1 kΩ | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | RATED AC VOLTAGE (V): 1000 | NO | 375 °C | VERTICAL | Tubular | 1 | 3 | LUG | 19 mm | 165 mm | NTE ELECTRONICS INC | unknown | |||
|
100WA010
NTE Electronics Inc
|
Check for Price | Yes | Active | 10 Ω | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | RATED AC VOLTAGE (V): 1000 | NO | 375 °C | VERTICAL | Tubular | 1 | 3 | LUG | 19 mm | 165 mm | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS | ||
|
100WA125
NTE Electronics Inc
|
Check for Price | Yes | Active | 250 Ω | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | RATED AC VOLTAGE (V): 1000 | NO | 375 °C | VERTICAL | Tubular | 1 | 3 | LUG | 19 mm | 165 mm | NTE ELECTRONICS INC | unknown | |||
|
100WA025
NTE Electronics Inc
|
Check for Price | Yes | Active | 25 Ω | 10 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | LINEAR | POTENTIOMETER | WIRE WOUND | SLIDE | RATED AC VOLTAGE (V): 1000 | NO | 375 °C | VERTICAL | Tubular | 1 | 3 | LUG | 19 mm | 165 mm | NTE ELECTRONICS INC | unknown | NTE ELECTRONICS |