Filter Your Search
1 - 10 of 52 results
|
RT0603BRE078KL
YAGEO Corporation
|
$0.1074 | Yes | Yes | Active | 8 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | YAGEO | |||||||
|
H88K0BDA
TE Connectivity
|
$0.9378 | Yes | Active | 8 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||||
|
UXB02070F8001BR100
Vishay Intertechnologies
|
$1.3650 | Yes | Active | 8 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 250 V | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||||||
|
UXB02070G8001AR100
Vishay Intertechnologies
|
$2.5050 | Yes | Active | 8 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 250 V | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||||||||
|
P0805Z8001FNT
Vishay Intertechnologies
|
$5.4553 | Yes | Active | 8 kΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||
|
M55342E06B8B00RT0
Vishay Intertechnologies
|
$6.2235 | No | Active | 8 kΩ | 0.1 % | 150 mW | 0805 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER-TRIMMED, NON-INDUCTIVE | 70 °C | YES | 50 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
RNP-10SC8K0OHMFZ00
Nikkohm Co Ltd
|
Check for Price | Contact Manufacturer | 8 kΩ | 1 % | 20 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | NON INDUCTIVE, FREE AIR POWER: 1W | 25 °C | NO | 500 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TUBE | FLAT | NIKKOHM CO LTD | TO-126, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||||||||||||||
|
RP73A1J8K0DTDF
TE Connectivity
|
Check for Price | Active | 8 kΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
H88K0BDBR
TE Connectivity
|
Check for Price | Yes | Obsolete | 8 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | H8 | PRECISION | NO | 2 | TUBULAR PACKAGE | TAPE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||||
|
UXB02070G8001AR100
Vishay Beyschlag
|
Check for Price | Yes | Yes | Active | 8 kΩ | 0.05 % | 250 mW | THROUGH HOLE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | NO | 250 V | e3 | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.90 |