Filter Your Search
1 - 10 of 53 results
|
SJ6010V1TP
Littelfuse Inc
|
$1.2263 | Yes | Active | 6.4 kA | 3 mA | 20 mA | 6 mA | 600 V | 10 A | SCR | SINGLE | 50 V/us | 1.5 V | 100 A | 3 mA | 600 V | TO-251AA | R-PSIP-T3 | e3 | 150 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||||||||
|
SJ6032R2TP
Littelfuse Inc
|
$2.6500 | Yes | Active | 1.6 V | 20 kA | 50 mA | 15 mA | 600 V | 32 A | SCR | SINGLE | 350 V/us | 1.5 V | 380 A | 4 mA | 600 V | TO-220AB | R-PSFM-T3 | e3 | MIL-STD-750, UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
SJ6032RTP
Littelfuse Inc
|
$2.6500 | Yes | Active | 1.6 V | 20 kA | 60 mA | 40 mA | 600 V | 32 A | SCR | SINGLE | 600 V/us | 1.5 V | 380 A | 4 mA | 600 V | TO-220AB | R-PSFM-T3 | e3 | MIL-STD-750, UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
SJ6032L2TP
Littelfuse Inc
|
$2.9300 | Yes | Active | 1.6 V | 20 kA | 50 mA | 15 mA | 600 V | 32 A | SCR | SINGLE | 350 V/us | 1.5 V | 380 A | 4 mA | 600 V | TO-220AB | R-PSFM-T3 | e3 | MIL-STD-750, UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||
|
SJ6032LTP
Littelfuse Inc
|
$2.9300 | Yes | Active | 1.6 V | 20 kA | 60 mA | 40 mA | 600 V | 32 A | SCR | SINGLE | 600 V/us | 1.5 V | 380 A | 4 mA | 600 V | TO-220AB | R-PSFM-T3 | e3 | MIL-STD-750, UL RECOGNIZED | 150 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||
|
MCTV35P60F1D
Harris Semiconductor
|
Check for Price | No | Obsolete | P-CH MOS CONTROLLED THYRISTOR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -55 °C | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PSFM-T5 | ||||||||||||||||||||||||||
|
SJ6032N2RP
Littelfuse Inc
|
Check for Price | Yes | Active | 1.6 V | 20 kA | 50 mA | 15 mA | 600 V | 32 A | SCR | SINGLE | 350 V/us | 1.5 V | 380 A | 4 mA | 600 V | TO-263AB | R-PSSO-G2 | e3 | MIL-STD-750, UL RECOGNIZED | 1 | 150 °C | -40 °C | 260 | 40 | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
SJ4010V1TP
Littelfuse Inc
|
Check for Price | Yes | Active | 260 | 40 | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
MT40CB18T1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 1.95 V | 40 kA | 15 mA | 250 mA | 150 mA | 1.8 kV | SCR | SINGLE WITH BUILT-IN DIODE | 80 µs | 1000 V/us | 2.5 V | 1 kA | 15 mA | 1.8 kV | R-XUFM-X5 | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.30.00.80 | , | |||||||||||||
|
MCTV65P100F1
Intersil Corporation
|
Check for Price | No | Obsolete | P-CH MOS CONTROLLED THYRISTOR | SINGLE | R-PSFM-T5 | e0 | Not Qualified | 150 °C | -55 °C | CATHODE | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.30.00.80 | TO-247, 5 PIN | TO-247 | 3 |