Filter Your Search
1 - 10 of 1,566 results
|
PS214-315
Skyworks Solutions Inc
|
$0.6373 | Yes | Obsolete | 50 Ω | 20 dBm | 2.5 dB | 1.8 | YES | 2.17 GHz | PHASE SHIFTER | HYBRID | 2.17 GHz | 2.11 GHz | 100 deg | 75 deg | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.13X.2,54 | Gold (Au) | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, LGA-8 | unknown | Skyworks | ||||||||||
|
HMC928LP5E
Hittite Microwave Corp
|
$44.0296 | Yes | Yes | Transferred | 50 Ω | 27 dBm | 4 GHz | PHASE SHIFTER | 4 GHz | 2 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||||||
|
HMC934LP5E
Hittite Microwave Corp
|
$44.0296 | Yes | Transferred | 50 Ω | 27 dBm | 2 GHz | PHASE SHIFTER | 2 GHz | 1 GHz | 360 deg | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | EAR99 | ||||||||||||||||||||
|
HMC247
Analog Devices Inc
|
$114.0492 | No | Yes | Active | 50 Ω | 30 dBm | 12 dB | 2.32 | 18 GHz | PHASE SHIFTER | 18 GHz | 5 GHz | 100 deg | e4 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Gold (Au) | ANALOG DEVICES INC | DIE OR CHIP | compliant | Analog Devices | EAR99 | 0 | 8542.39.00.01 | ||||||||||||
|
HMC877LC3
Hittite Microwave Corp
|
$213.6025 | Yes | Transferred | PHASE SHIFTER | e4 | Gold (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
HMC877LC3
Analog Devices Inc
|
$304.8300 | No | Yes | Obsolete | 50 Ω | 3.01 | YES | 23 GHz | PHASE SHIFTER | 23 GHz | 8 GHz | 500 deg | 3.3 V | 215 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | LCC16,.12SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 16 PIN | compliant | Analog Devices | EAR99 | 16 | 8542.39.00.01 | E-16-1 | |||||||
|
HMC-C010
Analog Devices Inc
|
$2,282.0500 | No | Yes | Obsolete | 50 Ω | 25 dBm | 10 dB | 2.61 | 15 GHz | PHASE SHIFTER | SMA-F | 15 GHz | 6 GHz | 360 deg | e4 | 85 °C | -55 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | compliant | EAR99 | 0 | 8543.70.98.60 | HML-1 | |||||||||||||
|
20758
Anaren Microwave
|
$4,125.0000 | Obsolete | 50 Ω | 3 | 12.4 GHz | PHASE SHIFTER | 12.4 GHz | 8 GHz | COAXIAL | ANAREN INC | unknown | |||||||||||||||||||||||||||
|
20756
Anaren Microwave
|
$4,125.0000 | Transferred | 50 Ω | 1.8 | 4 GHz | PHASE SHIFTER | 4 GHz | 2 GHz | COAXIAL | ANAREN INC | unknown | |||||||||||||||||||||||||||
|
20755
Anaren Microwave
|
$4,125.0000 | Obsolete | 50 Ω | 1.5 | 2 GHz | PHASE SHIFTER | 2 GHz | 1 GHz | COAXIAL | ANAREN INC | unknown |