Filter Your Search
1 - 1 of 1 results
|
NBXSBA017LN1TAG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 312.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 100 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-CDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 6 | CERAMIC, METAL-SEALED COFIRED | SON | DILCC6,.2 | RECTANGULAR | SMALL OUTLINE | GOLD | NO LEAD | 2.54 mm | DUAL | 1.9 mm | 5 mm | 7 mm | ONSEMI | DLCC | 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-6 | 6 | 848AB | compliant | EAR99 | 8542.39.00.01 | onsemi |