Filter Your Search
1 - 3 of 3 results
|
NBXSBA046LNHTAG
onsemi
|
$7.3323 | Yes | Yes | Obsolete | 172.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATES AT 2.5V SUPPLY | 105 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-CDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | CERAMIC, METAL-SEALED COFIRED | SON | DILCC6,.2 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 1.9 mm | 5 mm | 7 mm | ONSEMI | DLCC | 7 X 5 MM, 2.54 MM PITCH, ROHS COMPLIANT, HERMATIC SEALED, CERAMIC, LCC-6 | 6 | 848AB | compliant | EAR99 | 8542.39.00.01 | ||
|
NBXSBA046LNHTAG
Rochester Electronics LLC
|
Check for Price | Active | 172.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATES AT 2.5V SUPPLY | 3.63 V | 2.97 V | INDUSTRIAL | R-CDSO-N6 | COMMERCIAL | 85 °C | -40 °C | 6 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 1.9 mm | 5 mm | 7 mm | ROCHESTER ELECTRONICS INC | DLCC | SON, | 6 | unknown | ||||||||||||
|
NBXSBA046LN1TAG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 172.5 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | CAN ALSO OPERATES AT 2.5V SUPPLY | 105 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-CDSO-N6 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | CERAMIC, METAL-SEALED COFIRED | SON | DILCC6,.2 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 2.54 mm | DUAL | 1.9 mm | 5 mm | 7 mm | ON SEMICONDUCTOR | DLCC | SON, DILCC6,.2 | 6 | 848AB | compliant | EAR99 | 8542.39.00.01 |