Filter Your Search
1 - 1 of 1 results
|
NC2D-JP-DC12V
Panasonic Electronic Components
|
$13.8092 | Yes | Yes | Active | 360 mW | 400 Ω | 5 A | 250 V | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9.6 V | 1.2 V | 12 V | 5A@250VAC | 20 ms | 10 ms | CSA; UL | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 25.4 mm | 10.9 mm | 25.4 mm | 25.4mm x 25.4mm x 10.9mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |