Filter Your Search
1 - 10 of 13 results
|
NC7SZ08M5X
onsemi
|
$0.1196 | Yes | Active | 1.8 V | 12.7 ns | 10.5 ns | 1 | 2 | YES | LSSOP | 15 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ONSEMI | SOT-23, 5 PIN | 318BQ | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7SZ08M5
onsemi
|
$0.2067 | Yes | Yes | Obsolete | 1.8 V | 12.7 ns | 5.5 ns | 1 | 2 | YES | LSSOP | 15 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ONSEMI | 1.60 MM, MO-178, SOT-23, 5 PIN | 527AH | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7SZ08M5_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 12.7 ns | 5.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | compliant | 8542.39.00.01 | SOIC | 5 | EAR99 | |||||||
|
NC7SZ08M5
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 4.8 ns | 5.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSOP5/6,.11,37 | unknown | 8542.39.00.01 | SOT-23 | 5 | ||||||||||
|
NC7SZ08M5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 12.7 ns | 5.5 ns | 1 | 2 | YES | LSSOP | 15 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | 8542.39.00.01 | SOT-23 | 5 | EAR99 | ||||
|
NC7SZ08M5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 12.7 ns | 5.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | FAIRCHILD SEMICONDUCTOR CORP | LSSOP, TSOP5/6,.11,37 | compliant | 8542.39.00.01 | SOIC | 5 | ||||||
|
NC7SZ08M5X-L22090
onsemi
|
Check for Price | Yes | Obsolete | 1.8 V | 12.7 ns | 10.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 32 mA | 50 mA | 5.5 V | 1.65 V | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | SC-74A, 5 PIN | 527AH | compliant | onsemi | |||||||||
|
NC7SZ08M5X
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 4.8 ns | 1 | 2 | YES | TSSOP | 50 pF | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | unknown | ||||||||||||||||||||
|
NC7SZ08M5X
Texas Instruments
|
Check for Price | Transferred | 5 V | 4.8 ns | 1 | 2 | YES | TSSOP | 50 pF | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.2 mm | 1.6 mm | 2.9 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | 8542.39.00.01 | SOT-23 | 5 | |||||||||||||||||
|
NC7SZ08M5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 12.7 ns | 1 | 2 | YES | LSSOP | LVC/LCX/Z | AND GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.4 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | LSSOP, | unknown | SOIC | 5 |