Filter Your Search
1 - 7 of 7 results
|
NC7WP125K8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 V | 51.1 ns | 2 | 1 | YES | VSSOP | 3-STATE | P | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ROCHESTER ELECTRONICS INC | TSSOP | VSSOP, | 8 | unknown | ||||||||||||
|
NC7WP125K8X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 V | 51.1 ns | 2 | 1 | YES | VSSOP | 3-STATE | P | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | VSSOP, | 8 | unknown | 8542.39.00.01 | ||||||||||||||||
|
NC7WP125K8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 51.1 ns | 51.1 ns | 2 | 1 | YES | VSSOP | 30 pF | 3-STATE | P | BUS DRIVER | CMOS | ENABLE LOW | 500 µA | 2 | TRUE | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | FAIRCHILD SEMICONDUCTOR CORP | VSOP | 3.10 MM, MO-187, US-8 | 8 | compliant | 8542.39.00.01 | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | EAR99 | |||
|
NC7WP125K8X
onsemi
|
Check for Price | Yes | End Of Life | 1.2 V | 51.1 ns | 51.1 ns | 2 | 1 | YES | VSSOP | 30 pF | 3-STATE | P | BUS DRIVER | CMOS | ENABLE LOW | 500 µA | 2 | TRUE | 3.6 V | 900 mV | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | ONSEMI | US-8 | compliant | 8542.39.00.01 | 846AN | onsemi | ||||||
|
NC7WP125L8X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.2 V | 51.1 ns | 2 | 1 | YES | VQCCN | 3-STATE | P | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 900 mV | INDUSTRIAL | S-XQCC-N8 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ROCHESTER ELECTRONICS INC | QFN | VQCCN, | 8 | unknown | |||||||||||||
|
NC7WP125L8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 51.1 ns | 51.1 ns | 2 | 1 | YES | VQCCN | 30 pF | 3-STATE | P | BUS DRIVER | CMOS | ENABLE LOW | 500 µA | 2 | TRUE | 3.6 V | 900 mV | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | MICROPAK MLP | 1.60 MM, LEAD FREE, MICROPAK-8 | 8 | compliant | 8542.39.00.01 | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | EAR99 | |||
|
NC7WP125L8X
onsemi
|
Check for Price | Yes | End Of Life | 1.2 V | 51.1 ns | 51.1 ns | 2 | 1 | YES | VQCCN | 30 pF | 3-STATE | P | BUS DRIVER | CMOS | ENABLE LOW | 500 µA | 2 | TRUE | 3.6 V | 900 mV | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | MICROPAK-8 | compliant | 8542.39.00.01 | 523AY | onsemi |