Filter Your Search
1 - 3 of 3 results
|
NC7WZ240L8X
onsemi
|
$0.2988 | Yes | Active | 3.3 V | 13 ns | 6 ns | 2 | 1 | YES | VQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | MICROPAK-8 | 523AY | compliant | 8542.39.00.01 | onsemi | ||||||
|
NC7WZ240L8X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 13 ns | 6 ns | 2 | 1 | YES | VQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 1.60 MM, LEAD FREE, MO-255UAAD, MICROPAK-8 | 8LD,MICROPAK, JEDEC MO-255, VARIATION UAAD, 1.6MM SQUARE | unknown | 8542.39.00.01 | MICROPAK MLP | 8 | EAR99 | |||
|
NC7WZ240L8X-L22185
onsemi
|
Check for Price | Yes | End Of Life | 3.3 V | 13 ns | 6 ns | 2 | 1 | YES | VQCCN | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 1.65 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 550 µm | 1.6 mm | 1.6 mm | ONSEMI | 523AY | compliant | onsemi |