Filter Your Search
1 - 10 of 235 results
|
NCB0805A221TR075F
NIC Components Corp
|
$0.0105 | Yes | Yes | Active | 750 mA | 300 mΩ | 220 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
NCB0805A601TR050F
NIC Components Corp
|
$0.0149 | Yes | Yes | Active | 500 mA | 400 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
NCB0805A102TR040F
NIC Components Corp
|
$0.0394 | Yes | Yes | Active | 400 mA | 450 mΩ | 1000 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
NCB0805A152TR035
NIC Components Corp
|
Check for Price | No | Obsolete | 350 mA | 100 mΩ | 11 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -40 °C | 2 | TR, 7 INCH | 1.1 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | 0805 | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
NCB0805A102TR040F
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 400 mA | 450 mΩ | 1000 OHM Ω | SURFACE MOUNT | FERRITE CHIP | NCB | 1 | 125 °C | -40 °C | TAPE AND REEL | NICHICON CORP | unknown | |||||||||||||||
|
NCB0805A110TR090F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 900 mA | 100 mΩ | 11 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0805 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
NCB0805GD421TR050YF
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | FERRITE CHIP | e3 | Tin (Sn) - with Nickel (Ni) barrier | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
NCB0805A900TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 600 mA | 100 mΩ | 90 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
NCB0805GD800TR100QYF
NIC Components Corp
|
Check for Price | Obsolete | FERRITE CHIP | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
NCB0805GU221TR060QYF
NIC Components Corp
|
Check for Price | Obsolete | FERRITE CHIP | NIC COMPONENTS CORP | unknown | EAR99 | 8504.50.80.00 |