Filter Your Search
1 - 1 of 1 results
|
NCM6S1203EC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 36 V | 9 V | 3.234 V | 3.366 V | 1 | NO | NO | LG-MAX; | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 6 W | R-PDMA-P7 | 55 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20 mm | 32 mm | 10.75 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-05 | Murata Electronics |