Filter Your Search
1 - 1 of 1 results
|
NCN1188MUTAG
onsemi
|
Check for Price | Yes | Active | 3.6 V | YES | 7.5 Ω | 90 mΩ | AUDIO/VIDEO SWITCH | 2 | 1 | 53 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | INDUSTRIAL | R-XQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.07X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2 mm | 550 µm | 1.7 mm | ONSEMI | UQFN12 2.0x1.7, 0.4P | UQFN-12 | 12 | 523AE | compliant | 8542.39.00.01 | onsemi |