Filter Your Search
1 - 10 of 20 results
![]() |
NCP1014AP100G
onsemi
|
$0.6024 | Yes | Lifetime Buy | 8 V | 1 A | NO | SINGLE | 110 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | e3 | Not Qualified | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | PDIP-7 (PDIP-8 LESS PIN 6) | DIP-8/7 | 7 | 626A-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
![]() |
NCP1014AP065G
onsemi
|
$0.6580 | Yes | Lifetime Buy | 8 V | 1 A | NO | SINGLE | 71 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | e3 | Not Qualified | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | PDIP-7 (PDIP-8 LESS PIN 6) | DIP-8/7 | 7 | 626A-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
![]() |
NCP1014ST65T3G
onsemi
|
$0.7182 | Yes | End Of Life | 8 V | 1 A | YES | SINGLE | 71 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PSSO-G4 | e3 | Not Qualified | 1 | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
![]() |
NCP1014ST100T3G
onsemi
|
$0.9105 | Yes | Lifetime Buy | 8 V | 1 A | YES | SINGLE | 110 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PSSO-G4 | e3 | Not Qualified | 1 | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | SOT-223 (TO-261) 4 LEAD | SOT-223, 4 PIN | 4 | 0.0318 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
![]() |
NCP1014APL100R2
onsemi
|
Check for Price | No | Obsolete | 8 V | 450 mA | YES | SINGLE | 110 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | R-PDSO-G7 | e0 | Not Qualified | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.525 mm | 4.1148 mm | ON SEMICONDUCTOR | SOIC | GULLWING, PLASTIC, DIP-7 | 7 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
NCP1014AP10
onsemi
|
Check for Price | Obsolete | NO | 100 kHz | CURRENT-MODE | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
NCP1014AP06
onsemi
|
Check for Price | Obsolete | NO | 60 kHz | CURRENT-MODE | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
NCP1014APL065R2G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 V | 1 A | YES | SINGLE | 71 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G7 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.525 mm | 4.1148 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, GULLWING, PLASTIC, DIP-8/7 | 8 | unknown | ||||||||
![]() |
NCP1014AP065
onsemi
|
Check for Price | No | Obsolete | 8 V | 1 A | NO | SINGLE | 71 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T7 | e0 | Not Qualified | 235 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
NCP1014APL065R2G
onsemi
|
Check for Price | Yes | Obsolete | 8 V | 1 A | YES | SINGLE | 71 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G7 | e3 | Not Qualified | 260 | 7 | PLASTIC/EPOXY | SOP | GWDIP7/8,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 9.525 mm | 4.1148 mm | ONSEMI | PDIP (8 Minus Pin 6), Gull Wing | LEAD FREE, GULLWING, PLASTIC, DIP-8/7 | 7 | 626AA | unknown | EAR99 | 8542.39.00.01 | onsemi |