Filter Your Search
1 - 10 of 18 results
|
NCP1086ST-ADJT3G
onsemi
|
$0.9171 | Yes | Obsolete | 1.05 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 150 °C | 70 °C | 260 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | TO-261 | LEAD FREE, TO-261, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | |||||||||||
|
NCP1086ST-33T3G
onsemi
|
$1.0420 | Yes | Obsolete | 7 V | 4.7 V | 3.3 V | 1.05 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | R-PDSO-G3 | e3 | Not Qualified | 150 °C | 70 °C | 260 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.75 mm | ONSEMI | TO-261 | LEAD FREE, TO-261, SOT-223, 4 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||
|
NCP1086T-ADJG
onsemi
|
$1.1002 | Yes | Obsolete | 1.05 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 150 °C | 70 °C | 260 | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | SFM | LEAD FREE, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||
|
NCP1086D2T-33R4G
onsemi
|
$1.1663 | Yes | Obsolete | 7 V | 4.7 V | 3.3 V | 1.05 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | R-PSSO-G3 | e3 | Not Qualified | 150 °C | 70 °C | 260 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ONSEMI | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||
|
NCP1086D2T-ADJG
onsemi
|
$1.2072 | Yes | Obsolete | 1.05 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 150 °C | 70 °C | 260 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ONSEMI | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||
|
NCP1086D2TADJR4G
onsemi
|
$1.2072 | Yes | Obsolete | 1.05 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e3 | Not Qualified | 150 °C | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ONSEMI | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ||||||||||
|
NCP1086T-ADJ
onsemi
|
$51.4598 | No | Obsolete | 1.05 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-XSFM-T3 | e0 | Not Qualified | 150 °C | 70 °C | 235 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | onsemi | ||||||||||||||
|
NCP1086D2T-ADJR4G
onsemi
|
Check for Price | Yes | Obsolete | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 1 | 5.5 V | 1.25 V | R-PSSO-G3 | e3 | Not Qualified | 150 °C | 245 | 40 | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 8.51 mm | 10.18 mm | 4.82 mm | ON SEMICONDUCTOR | D2PAK | TO-263, | 3 | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
NCP1086D2T-033
onsemi
|
Check for Price | No | Obsolete | 7 V | 4.7 V | 3.3 V | 1.05 V | 1.5 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 7 V | 0.0066 % | 0.0132 % | 1 | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | R-PSSO-G3 | e0 | Not Qualified | 2 | 150 °C | 70 °C | 235 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ON SEMICONDUCTOR | D2PAK | , SMSIP3H,.55TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
NCP1086D2T-ADJ
onsemi
|
Check for Price | No | Obsolete | 1.05 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 5.75 V | 1.5 V | 0.047 | 0.4 % | 1 | 5.5 V | 1.25 V | BIPOLAR | R-PSSO-G3 | e0 | Not Qualified | 2 | 150 °C | 70 °C | 235 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.89 mm | 10.16 mm | 4.82 mm | ON SEMICONDUCTOR | D2PAK | TO-263, SMSIP3H,.55TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |