Filter Your Search
1 - 10 of 45 results
|
NCP1200D40R2
onsemi
|
$0.4274 | No | Obsolete | 11 V | 11 V | 250 mA | YES | SINGLE | 48 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 3 | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
NCP1200D60R2G
onsemi
|
$0.6113 | Yes | Lifetime Buy | 11 V | 11 V | 250 mA | YES | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 751-07 | onsemi | |||||||
|
NCP1200AD60R2
onsemi
|
$0.7386 | No | No | Obsolete | 11 V | 250 mA | YES | SINGLE | 68 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 3 | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
NCP1200AP60
onsemi
|
$0.7593 | No | No | Obsolete | 11 V | 250 mA | NO | SINGLE | 68 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T8 | e0 | Not Qualified | 235 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
NCP1200P40G
onsemi
|
$0.7682 | Yes | End Of Life | 11 V | 11 V | 250 mA | NO | SINGLE | 48 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 626-05 | onsemi | ||||||||||
|
NCP1200P100G
onsemi
|
$0.8996 | Yes | Lifetime Buy | 11 V | 11 V | 250 mA | NO | SINGLE | 116 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 626-05 | onsemi | ||||||||||
|
NCP1200P60G
onsemi
|
$0.9888 | Yes | End Of Life | 11 V | 11 V | 250 mA | NO | SINGLE | 70 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 626-05 | onsemi | ||||||||||
|
NCP1200AP60G
onsemi
|
$0.9913 | Yes | Yes | Obsolete | 11 V | 250 mA | NO | SINGLE | 68 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T8 | e3 | Not Qualified | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||||||||
|
NCP1200D100R2G
onsemi
|
$51.7526 | Yes | Lifetime Buy | 11 V | 11 V | 250 mA | YES | SINGLE | 116 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 751-07 | onsemi | |||||||
|
NCP1200D40
onsemi
|
Check for Price | Obsolete | 11 V | 12 V | 10.5 V | YES | SINGLE | 60 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOP, | unknown | EAR99 | 8542.39.00.01 |