Filter Your Search
1 - 10 of 44 results
|
NCP1217D100R2G
onsemi
|
$0.4526 | Yes | Lifetime Buy | 11 V | 8.3 V | 500 mA | YES | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCP1217AD65R2
onsemi
|
$0.6807 | No | Obsolete | 11 V | 8.3 V | 500 mA | YES | SINGLE | 71.5 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 3 | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP-8 | ||||||
|
NCP1217D65R2
onsemi
|
$0.6999 | No | Obsolete | 11 V | 8.3 V | 500 mA | YES | SINGLE | 71.5 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 3 | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP-8 | ||||||
|
NCP1217D133R2
onsemi
|
$0.6999 | No | Obsolete | 11 V | 8.3 V | 500 mA | YES | SINGLE | 146 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDSO-G8 | e0 | Not Qualified | 3 | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP-8 | ||||||
|
NCP1217P133
onsemi
|
$0.7386 | No | Obsolete | 11 V | 8.3 V | 500 mA | NO | SINGLE | 146 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T7 | e0 | Not Qualified | 235 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | 8 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-8/7 | |||||||
|
NCP1217P100
onsemi
|
$0.7386 | No | Obsolete | 11 V | 8.3 V | 500 mA | NO | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T7 | e0 | Not Qualified | 235 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | 8 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-8/7 | |||||||
|
NCP1217P65
onsemi
|
$0.7386 | No | Obsolete | 11 V | 8.3 V | 500 mA | NO | SINGLE | 71.5 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T7 | e0 | Not Qualified | 235 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | 8 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-8/7 | |||||||
|
NCP1217AP133
onsemi
|
$0.7583 | No | Obsolete | 11 V | 8.3 V | 500 mA | NO | SINGLE | 146 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T7 | e0 | Not Qualified | 235 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | 8 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-8/7 | |||||||
|
NCP1217AP100
onsemi
|
$0.7583 | No | Obsolete | 11 V | 8.3 V | 500 mA | NO | SINGLE | 110 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T7 | e0 | Not Qualified | 235 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | 8 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-8/7 | |||||||
|
NCP1217AP65
onsemi
|
$0.7583 | No | Obsolete | 11 V | 8.3 V | 500 mA | NO | SINGLE | 71.5 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | R-PDIP-T7 | e0 | Not Qualified | 235 | 7 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | DIP | 8 | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, DIP-8/7 |