Filter Your Search
1 - 2 of 2 results
|
NCP1337DR2G
onsemi
|
$1.2178 | Yes | Lifetime Buy | 11 V | 18.6 V | 11 V | 500 mA | YES | SINGLE | 130 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC 7 CASE OUTLINE | SOIC-7 | 7 | 751U | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCP1337DR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 11 V | 18.6 V | 11 V | 500 mA | YES | SINGLE | 130 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G7 | e3 | COMMERCIAL | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-7 | 7 | unknown |