Filter Your Search
1 - 1 of 1 results
|
NCP133AMX105TCG
onsemi
|
$0.3112 | Yes | Active | 5.5 V | 1.3 V | 1.05 V | 140 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 1 | 1.0658 V | 1.0343 V | CMOS | 1.5 % | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.05,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | XDFN-6 | 711AT | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |