Filter Your Search
1 - 1 of 1 results
|
NCP134AMX150TCG
onsemi
|
$51.1536 | Yes | End Of Life | 5.5 V | 1.8 V | 1.5 V | 140 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 1 | 1.522 V | 1.477 V | CMOS | 1.5 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HXSON | SOLCC4,.05,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 800 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | XDFN-4 | 711BC | compliant | EAR99 | 8542.39.00.01 | 2017-06-23 | Fixed,Positive,Single Output,Ldo | onsemi |