Filter Your Search
1 - 10 of 145 results
|
NCP148AFCT285T2G
onsemi
|
$0.1680 | Yes | Active | 5.5 V | 3.85 V | 2.85 V | 1 V | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0127965 % | 1 | 2.907 V | 2.793 V | CMOS | 2 % | S-PBGA-B4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | XFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | ONSEMI | WLCSP-4 | 567JZ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||||
|
NCP140AMXD180TCG
onsemi
|
$0.1900 | Yes | End Of Life | 5.5 V | 1.6 V | 1.8 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||||||||||||
|
NCP148AFCT250T2G
onsemi
|
$0.1976 | Yes | Active | 5.5 V | 3.5 V | 2.5 V | 190 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 315 mV | 6 V | 1 | 2.55 V | 2.45 V | CMOS | 2 % | S-PBGA-B4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | XFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | ONSEMI | WLCSP-4 | 567JZ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||||
|
NCP146CD180R2G
onsemi
|
$0.2207 | Yes | End Of Life | 5.5 V | 2.3 V | 1.8 V | 280 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||||||||||
|
NCP140AMXC330TCG
onsemi
|
$0.2207 | Yes | End Of Life | 5.5 V | 3.8 V | 3.3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 145 mV | 1 | 3.366 V | 3.234 V | CMOS | 2 % | S-PDSO-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 480 µm | DUAL | 800 µm | 800 µm | 430 µm | ONSEMI | XDFN-4 | 711BF | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||||||||||||||
|
NCP140AMXD280TCG
onsemi
|
$0.2207 | Yes | Active | 5.5 V | 3.3 V | 2.8 V | 500 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||||||||
|
NCP140AMXD300TCG
onsemi
|
$0.2207 | Yes | End Of Life | 5.5 V | 3.5 V | 3 V | 500 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.03 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | XDFN-4 | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||||||||||||||||||
|
NCP145AMX100TCG
onsemi
|
$0.2236 | Yes | End Of Life | 2.7 V | 1 V | 5.5 V | 2.4 V | 1 V | 1.8 V | 1 A | 2.7 V | YES | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-N4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 800 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | DFN-4 | 711BC | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||
|
NCP145AMX120TCG
onsemi
|
$0.2236 | Yes | Active | 2.7 V | 1.2 V | 5.5 V | 2.4 V | 1 V | 1.8 V | 1 A | 2.7 V | YES | SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | CMOS | INDUSTRIAL | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL GOLD PALLADIUM | NO LEAD | 800 µm | DUAL | 1.2 mm | 1.2 mm | 450 µm | ONSEMI | DFN-4 | 711BC | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||
|
NCP148AFCT180T2G
onsemi
|
$0.2305 | Yes | Active | 5.5 V | 2.8 V | 1.8 V | 300 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 6 V | 1 | 1.836 V | 1.764 V | CMOS | 2 % | S-PBGA-B4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | XFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, EXTREMELY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | ONSEMI | WLCSP-4 | 567JZ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |