Filter Your Search
1 - 6 of 6 results
|
NCP1562ADBR2G
onsemi
|
$1.4432 | Yes | Active | 48 V | 2.023 V | 2.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1562BDBR2G
onsemi
|
$1.7097 | Yes | End Of Life | 48 V | 2.023 V | 2.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1562ADR2G
onsemi
|
$1.7344 | Yes | Active | 48 V | 2.023 V | 2.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 LEAD | SOP-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1562BDR2G
onsemi
|
Check for Price | Yes | Active | 48 V | 2.023 V | 2.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 LEAD | SOP-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1562BDTBR2G
onsemi
|
Check for Price | Yes | Obsolete | 48 V | 2.023 V | 2.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | LEAD FREE, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
NCP1562ADTBR2G
onsemi
|
Check for Price | Yes | Obsolete | 48 V | 2.023 V | 2.5 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G16 | e4 | Not Qualified | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ON SEMICONDUCTOR | TSSOP | LEAD FREE, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |