Filter Your Search
1 - 2 of 2 results
![]() |
NCP1588MTR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 13.2 V | 4.5 V | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-XDSO-N10 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3 MM, 0.50 MM PITCH, LEAD FREE, DFN-10 | 10 | unknown | |||||||
![]() |
NCP1588MTR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 13.2 V | 4.5 V | YES | PUSH-PULL | 330 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-XDSO-N10 | e4 | Not Qualified | 3 | 70 °C | 260 | 30 | 10 | UNSPECIFIED | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | ONSEMI | DFN10, 3x3, 0.5P | DFN-10 | 10 | unknown | 485C | EAR99 | 8542.39.00.01 | onsemi |