Filter Your Search
1 - 1 of 1 results
|
NCP163AFCS180T2G
onsemi
|
Check for Price | Yes | Active | 5.5 V | 2.2 V | 1.8 V | 180 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 1 | 1.836 V | 1.764 V | 2 % | S-PBGA-B4 | 1 | 150 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 450 µm | ONSEMI | WLCSP-4 | 567KA | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |