Filter Your Search
1 - 1 of 1 results
|
NCP163AMX150TBG
onsemi
|
Check for Price | Yes | End Of Life | 5.5 V | 2.5 V | 1.5 V | 1 V | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 1.545 V | 1.455 V | 3 % | S-XDSO-N4 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | HXSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |