Filter Your Search
1 - 1 of 1 results
|
NCP163BFCT2925T2G
onsemi
|
Check for Price | Yes | End Of Life | 5.5 V | 3.925 V | 2.925 V | 1 V | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 1 | 2.9835 V | 2.8665 V | 2 % | S-PBGA-B4 | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 350 µm | BOTTOM | 640 µm | 640 µm | 330 µm | ONSEMI | WLCSP-4 | 567JZ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |