Filter Your Search
1 - 10 of 30 results
|
NCP1654BD133R2G
onsemi
|
$0.7904 | Yes | Active | 15 V | 9.75 V | 15 V | 6 mA | YES | BOOST | 220 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
NCP1654BD200R2G
onsemi
|
$0.8341 | Yes | Active | 15 V | 9.75 V | 15 V | 6 mA | YES | BOOST | 220 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
NCP1654BD65R2G
onsemi
|
$0.8455 | Yes | Active | 15 V | 20 V | 9.75 V | 1.5 A | 15 V | 6 mA | YES | BOOST | 220 kHz | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1653DR2G
onsemi
|
$0.9187 | Yes | End Of Life | 15 V | 18 V | 9.95 V | 1.5 A | 15 V | 6 mA | YES | SINGLE | 110 kHz | ALSO OPERATES IN PEAK CURRENT MODE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1653DR2
onsemi
|
$0.9673 | No | Obsolete | 15 V | 18 V | 9.95 V | 1.5 A | 15 V | 6 mA | YES | SINGLE | 110 kHz | ALSO OPERATES IN PEAK CURRENT MODE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | PLASTIC, SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
NCP1653ADR2G
onsemi
|
$1.1372 | Yes | Lifetime Buy | 15 V | 18 V | 9.95 V | 1.5 A | 15 V | 6 mA | YES | SINGLE | 110 kHz | ALSO OPERATES IN PEAK CURRENT MODE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP1653PG
onsemi
|
$1.1857 | Yes | Obsolete | 15 V | 18 V | 9.95 V | 1.5 A | 15 V | 6 mA | NO | SINGLE | 110 kHz | ALSO OPERATES IN PEAK CURRENT MODE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||
|
NCP1653APG
onsemi
|
$1.2541 | Yes | End Of Life | 15 V | 18 V | 9.95 V | 1.5 A | 15 V | 6 mA | NO | SINGLE | 110 kHz | ALSO OPERATES IN PEAK CURRENT MODE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
NCP1655ADR2G
onsemi
|
$1.4349 | Yes | Active | SWITCHING CONTROLLER | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | 751BP | compliant | onsemi | |||||||||||||||||||||||||||||||||||||||
|
NCP1652DR2G
onsemi
|
$1.6681 | Yes | Obsolete | 15 V | 9.3 V | 15 V | 7.2 mA | YES | BUCK | 250 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 LEAD | SOP-16 | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi |