Filter Your Search
1 - 1 of 1 results
|
NCP1653APG
onsemi
|
$1.3632 | Yes | End Of Life | 15 V | 18 V | 9.95 V | 1.5 A | 15 V | 6 mA | NO | SINGLE | 110 kHz | ALSO OPERATES IN PEAK CURRENT MODE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.78 mm | 4.45 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi |