Filter Your Search
1 - 1 of 1 results
|
NCP1654BD65R2G
onsemi
|
$0.8411 | Yes | Active | 15 V | 20 V | 9.75 V | 1.5 A | 15 V | 6 mA | YES | BOOST | 220 kHz | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 Narrow Body | SOP-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi |