Filter Your Search
1 - 1 of 1 results
|
NCP186AMX150TAG
onsemi
|
Check for Price | Yes | Active | 5.5 V | 1.8 V | 1.5 V | 300 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.0055 % | 0.005 % | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-N8 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HXSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, EXTREMELY THIN PROFILE | TR | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 450 µm | ONSEMI | XDFN-8 | 711AS | compliant | EAR99 | 8542.39.00.01 | 2017-09-08 | Fixed,Positive,Single Output,Ldo | onsemi |