Filter Your Search
1 - 1 of 1 results
|
NCP186AMX180TAG
onsemi
|
$0.2087 | Yes | Active | 5.5 V | 1.8 V | 1.8 V | 175 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 285 mV | 6 V | 0.0066 % | 0.005 % | 1 | 1.818 V | 1.764 V | CMOS | 1 % | R-PDSO-N8 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.6 mm | 450 µm | ONSEMI | XDFN-8 | 711AS | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |