Filter Your Search
1 - 2 of 2 results
|
NCP3011DTBR2G
onsemi
|
$0.8365 | Yes | Active | 12 V | 28 V | 4.7 V | 130 mA | YES | PUSH-PULL | 470 kHz | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP3011DTBR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 12 V | 28 V | 4.7 V | 130 mA | YES | PUSH-PULL | 470 kHz | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e4 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | LEAD FREE, PLASTIC, TSSOP-14 | 14 | unknown |