Filter Your Search
1 - 10 of 137 results
|
NCP304LSQ35T1G
onsemi
|
$0.2595 | Yes | Obsolete | 800 mV | 10 V | +3.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | 1 | 85 °C | -40 °C | 260 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB, 4 PIN | 419C-02 | unknown | EAR99 | 8542.39.00.01 | 2019-11-05 | ||||||||||
|
NCP304LSQ43T1
onsemi
|
$0.4274 | No | Obsolete | 1.5 V | 800 mV | 10 V | +4.3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB, 4 PIN | 419C-02 | not_compliant | EAR99 | 8542.39.00.01 | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | 4 | ||||||
|
NCP304LSQ11T1
onsemi
|
$51.1882 | No | Obsolete | 1.5 V | 800 mV | 10 V | +1.1V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 4 | |||||||
|
NCP304LSQ21T1
onsemi
|
$51.1882 | No | Obsolete | 1.5 V | 800 mV | 10 V | +2.1V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 4 | |||||||
|
NCP304LSQ12T1
onsemi
|
Check for Price | No | Obsolete | 1.5 V | 800 mV | 10 V | +1.2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 4 | ||||||||
|
NCP304LSQ20T1
onsemi
|
Check for Price | No | Obsolete | 1.5 V | 800 mV | 10 V | 3.3 µA | +2V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB, 4 PIN | 419C-02 | not_compliant | EAR99 | 8542.39.00.01 | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | 4 | |||||
|
NCP304LSQ280T1G
onsemi
|
Check for Price | Yes | Active | 850 mV | 800 mV | 10 V | +2.8V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ON SEMICONDUCTOR | TSOP, TSOP4,.08 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
NCP304HSQ29T1
onsemi
|
Check for Price | No | Obsolete | 1.5 V | 800 mV | 10 V | 3.3 µA | +2.9V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB, 4 PIN | 419C-02 | not_compliant | EAR99 | 8542.39.00.01 | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | 4 | |||||
|
NCP304HSQ34T1
onsemi
|
Check for Price | No | No | Obsolete | 1.5 V | 800 mV | 10 V | +3.4V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ON SEMICONDUCTOR | SC-82AB, 4 PIN | unknown | EAR99 | 8542.39.00.01 | SOIC | 4 | |||||||
|
NCP304LSQ15T1
onsemi
|
Check for Price | No | No | Active | 1.5 V | 800 mV | 10 V | +1.5V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB, 4 PIN | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 4 |