Filter Your Search
1 - 2 of 2 results
|
NCP305LSQ36T1G
onsemi
|
$0.3139 | Yes | Obsolete | 1.5 V | 800 mV | 10 V | +3.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | SC-82AB, 4 PIN | 4 | 419C-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCP305LSQ36T1
onsemi
|
Check for Price | No | Obsolete | 1.5 V | 800 mV | 10 V | +3.6V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G4 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | SC-82AB, 4 PIN | 4 | 419C-02 | not_compliant | EAR99 | 8542.39.00.01 | onsemi |