Filter Your Search
1 - 1 of 1 results
|
NCP3335ADM330R2G
onsemi
|
$0.8479 | Yes | Active | 12 V | 2.6 V | 3.3 V | 500 mA | 3.3 V | 340 mV | 500 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 340 mV | 16 V | 1 | 3.35 V | 3.25 V | 3.35 V | 3.25 V | BIPOLAR | 1.5 % | S-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | Micro 8 lead Surface Mount | MICRO-8 | 8 | 846A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | onsemi |