Filter Your Search
1 - 1 of 1 results
|
NCP380LMU10AATBG
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 2.5 V | 5.5 V | 1 | YES | NO | LOAD SWITCH | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | ONSEMI | UDFN6, 2x2, 0.65P | 2 X 2 MM, 0.65 MM PITCH, LEAD FREE, UDFN-6 | 6 | 517AB | compliant | EAR99 | 8542.39.00.01 | onsemi |