Filter Your Search
1 - 2 of 2 results
|
NCP382HD05AAR2G
onsemi
|
$0.4973 | Yes | Active | 5 V | 2.5 V | 5.5 V | +2.35V | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC-8 Narrow Body | SOP, | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
|
NCP382HD05A-AR2G
onsemi
|
Check for Price | Yes | Active | 5 V | 2.5 V | 5.5 V | +2.35V | 2 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 |