Filter Your Search
1 - 4 of 4 results
|
NCP4300ADR2
onsemi
|
Check for Price | No | Obsolete | 3 mV | 0.5 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 36 V | OTHER | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e0 | 60 dB | 1 | 105 °C | 235 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
NCP4300ADR2G
onsemi
|
Check for Price | Yes | End Of Life | 3 mV | 0.5 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | NO | NO | NO | 0.3 V/us | 36 V | OTHER | 700 | 25000 | NO | R-PDSO-G8 | Not Qualified | e3 | 60 dB | 1 | 105 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | 751-07 | onsemi | |||
|
NCP4300ADR2G
Rochester Electronics LLC
|
Check for Price | No | Active | 3 mV | 0.5 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 36 V | OTHER | 700 | R-PDSO-G8 | COMMERCIAL | e0 | 60 dB | NOT SPECIFIED | 105 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||||||||||
|
NCP4300ADR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3 mV | 0.5 V/us | 150 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | 36 V | OTHER | 700 | R-PDSO-G8 | COMMERCIAL | e0 | 60 dB | NOT SPECIFIED | 105 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown |