Filter Your Search
1 - 10 of 179 results
|
NCP451AFCT2G
onsemi
|
$0.3399 | Yes | Active | 3.6 V | 750 mV | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PBGA-B6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 900 µm | 1.4 mm | 510 µm | ONSEMI | 567KB | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||
|
NCP451FCT2G
onsemi
|
$0.3745 | Yes | Active | 3.6 V | 750 mV | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PBGA-B6 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 900 µm | 1.4 mm | 500 µm | ONSEMI | 499BR | compliant | EAR99 | 8542.39.00.01 | onsemi | WLCSP6, 1.40x0.90 | 6 | ||||||||||||||||||||||||
|
NCP456RFCCT2G
onsemi
|
$0.4007 | Yes | Active | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PBGA-B6 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 850 µm | 1.25 mm | 609 µm | ONSEMI | 567GZ | compliant | EAR99 | 8542.39.00.01 | onsemi | WLCSP-6 | |||||||||||||||||||||||||||||
|
NCP4587DMX12TCG
onsemi
|
$0.4516 | Yes | Obsolete | 5.25 V | 1.4 V | 1.2 V | 240 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.04 % | 1 | 1.23 V | 1.15 V | CMOS | 4.2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ONSEMI | 711AA | compliant | EAR99 | 8542.39.00.01 | onsemi | XDFN6 1.2x1.2, 0.4P | 6 | XDFN-6 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
NCP4586DSQ50T1G
onsemi
|
$0.4878 | Yes | Yes | Obsolete | 6.5 V | 1.7 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 1 | 5.075 V | 4.925 V | CMOS | 1.5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | 419C-02 | compliant | EAR99 | 8542.39.00.01 | SOIC | 4 | SC-82AB, 4 PIN | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
NCP4586DSN30T1G
onsemi
|
$0.4878 | Yes | Yes | Obsolete | 6.5 V | 1.7 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 510 mV | 1 | 3.045 V | 2.955 V | CMOS | 1.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ONSEMI | 1212-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-23 | 5 | SOT-23, 5 PIN | Fixed,Positive,Single Output,Ldo | ||||||||||||||||
|
NCP45541IMNTWG-H
onsemi
|
$0.4919 | Yes | Active | SPST | e3 | 3 | 260 | 30 | MATTE TIN | ONSEMI | 506CD | compliant | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||||||||||||||||||||||||||
|
NCP4589DSN18T1G
onsemi
|
$0.5719 | Yes | Obsolete | 5.25 V | 1.4 V | 1.8 V | 340 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.08 % | 1 | 1.83 V | 1.75 V | CMOS | 2.8 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ONSEMI | 1212-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-23 5 LEAD | 5 | LEAD FREE, SOT-23, 5 PIN | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
NCP4586DSN18T1G
onsemi
|
$0.6416 | Yes | Yes | Obsolete | 6.5 V | 1.7 V | 1.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 0.003 % | 1 | 1.83 V | 1.77 V | CMOS | 1.7 % | R-PDSO-G5 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ONSEMI | 1212-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | 5 | SOT-23, 5 PIN | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||
|
NCP45525IMNTWG-L
onsemi
|
$0.6554 | Yes | End Of Life | 3.3 V | 3 V | 5.5 V | 680 µA | 1 | YES | NO | SPST | 1 | 31.7 mΩ | INDUSTRIAL | S-PDSO-N8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1 mm | ONSEMI | 506CC | compliant | 8542.39.00.01 | onsemi | DFN8 2x2, 0.5P | 8 | DFN-8 |