Filter Your Search
1 - 10 of 16 results
|
NCP4587DMX12TCG
onsemi
|
$0.4516 | Yes | Obsolete | 5.25 V | 1.4 V | 1.2 V | 240 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.04 % | 1 | 1.23 V | 1.15 V | CMOS | 4.2 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ONSEMI | XDFN6 1.2x1.2, 0.4P | XDFN-6 | 6 | 711AA | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP4587DSN28T1G
onsemi
|
$0.6821 | Yes | Obsolete | 5.25 V | 1.4 V | 2.8 V | 120 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.04 % | 1 | 2.842 V | 2.73 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ONSEMI | SOT-23 5 LEAD | LEAD FREE, SOT-23, 5 PIN | 5 | 1212-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||
|
NCP4587DMX31TCG
onsemi
|
$0.7338 | Yes | Obsolete | 5.25 V | 1.4 V | 3.1 V | 120 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.04 % | 1 | 3.1465 V | 3.0225 V | CMOS | 2.5 % | S-PDSO-N6 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ONSEMI | XDFN6 1.2x1.2, 0.4P | XDFN-6 | 6 | 711AA | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||
|
NCP4587DMU18TCG
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.4 V | 1.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.02 % | 1 | 1.83 V | 1.75 V | CMOS | 2.8 % | S-PDSO-N6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ON SEMICONDUCTOR | DFN | 1.20 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, XDFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
NCP4587DMU28TCG
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.4 V | 2.8 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.028 % | 1 | 2.842 V | 2.73 V | CMOS | 2.5 % | S-PDSO-N6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ON SEMICONDUCTOR | DFN | 1.20 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, XDFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
NCP4587DMX33TCG
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.4 V | 3.3 V | 120 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.04 % | 1 | 3.3495 V | 3.2175 V | CMOS | 2.5 % | S-PDSO-N6 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ONSEMI | XDFN6 1.2x1.2, 0.4P | XDFN-6 | 6 | 711AA | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP4587DSN30T1G
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.4 V | 3 V | 120 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.04 % | 1 | 3.045 V | 2.925 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ON SEMICONDUCTOR | SOT-23 5 LEAD | LEAD FREE, SOT-23, 5 PIN | 5 | 1212-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||
|
NCP4587DMU12TCG
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.4 V | 1.2 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 0.02 % | 1 | 1.23 V | 1.15 V | CMOS | 4.2 % | S-PDSO-N6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ON SEMICONDUCTOR | DFN | 1.20 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, XDFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
NCP4587DSN18T1G
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.4 V | 1.8 V | 190 mV | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 0.04 % | 1 | 1.83 V | 1.75 V | CMOS | 2.8 % | R-PDSO-G5 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | ONSEMI | SOT-23 5 LEAD | LEAD FREE, SOT-23, 5 PIN | 5 | 1212-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||
|
NCP4587DMU30TCG
onsemi
|
Check for Price | Yes | Obsolete | 5.25 V | 1.4 V | 3 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 0.03 % | 1 | 3.045 V | 2.925 V | CMOS | 2.5 % | S-PDSO-N6 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 1.2 mm | 1.2 mm | 400 µm | ON SEMICONDUCTOR | DFN | 1.20 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, XDFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |