Filter Your Search
1 - 2 of 2 results
|
NCP500SQL33T1
onsemi
|
Check for Price | Yes | Obsolete | 6 V | 3.8 V | 3.3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 0.01 % | 0.045 % | 1 | 3.383 V | 3.218 V | CMOS | 2.5 % | R-PDSO-N6 | e0 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 2 mm | 2.2 mm | 1 mm | ON SEMICONDUCTOR | DFN | VSON, SOLCC6,.08,25 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
NCP500SQL33T1G
onsemi
|
Check for Price | Yes | Obsolete | 6 V | 3.8 V | 3.3 V | 150 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 6 V | 0.01 % | 0.045 % | 1 | 3.383 V | 3.218 V | CMOS | 2.5 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2.2 mm | 1 mm | ONSEMI | CASE 488 FOR SC70-LLS PKG | DFN-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 506BA | onsemi |