Filter Your Search
1 - 1 of 1 results
|
NCP500SQL50T1G
onsemi
|
$0.4516 | Yes | End Of Life | 6 V | 5.5 V | 5 V | 120 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 6 V | 0.01 % | 0.045 % | 1 | 5.125 V | 4.875 V | CMOS | 2.5 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2.2 mm | 1 mm | ONSEMI | CASE 488 FOR SC70-LLS PKG | DFN-6 | 6 | 506BA | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |