Filter Your Search
1 - 2 of 2 results
|
NCP508SQ28T1G
onsemi
|
$0.2331 | Yes | Obsolete | 12 V | 3.716 V | 2.8 V | 155 mV | 40 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 13 V | 0.02 % | 0.04 % | 1 | 2.884 V | 2.716 V | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | LEAD FREE, SOT-353, SC-70, SC-88A, 5 PIN | 5 | 419A-02 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
NCP508SQ28T1G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 3.716 V | 2.8 V | 40 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 2.884 V | 2.716 V | R-PDSO-G5 | e3 | NOT SPECIFIED | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | SOT-353 | LEAD FREE, SOT-353, SC-70, SC-88A, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |