Filter Your Search
1 - 1 of 1 results
|
NCP5109ADR2G
onsemi
|
$0.7311 | Yes | Active | 15 V | SCHMITT TRIGGER | PUSH-PULL | 500 mA | 170 ns | 170 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | BIMOS | YES | 1 | TRUE | 5 mA | 20 V | 8 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi |