Filter Your Search
1 - 5 of 5 results
|
NCP5181DR2G
onsemi
|
$1.2765 | Yes | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | AUTOMOTIVE | Not Qualified | e3 | 1 | 260 | 40 | Matte Tin (Sn) - annealed | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||||||||||
|
NCP5181PG
onsemi
|
$2.4657 | Yes | Obsolete | BUFFER OR INVERTER BASED MOSFET DRIVER | AUTOMOTIVE | Not Qualified | e3 | MATTE TIN | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||||||||||||
|
NCP51810AMNTWG
onsemi
|
$3.0544 | Yes | Active | HALF BRIDGE BASED PERIPHERAL DRIVER | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | 485FN | compliant | onsemi | 2020-08-06 | |||||||||||||||||||||||||||||||
|
NCP5181DR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 15 V | STANDARD | 1 | 170 ns | LINE DRIVER | NO | 1 | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-8 | 8 | unknown | ||||||||
|
NCP5181PG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | STANDARD | 1 | 170 ns | LINE DRIVER | NO | 1 | NO | AUTOMOTIVE | R-PDIP-T8 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.78 mm | 4.45 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | unknown |