Filter Your Search
1 - 2 of 2 results
|
NCP5203MNR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 5.5 V | 4.5 V | YES | PUSH-PULL | 700 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-N18 | e3 | COMMERCIAL | 70 °C | 260 | 40 | 18 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS LLC | QFN | 5 X 6 MM, LEAD FREE, QFN-18 | 18 | unknown | |||||||||
|
NCP5203MNR2G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 400 mA | YES | PUSH-PULL | 700 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-N18 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | HVSON | SOLCC18,.2,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | ON SEMICONDUCTOR | 5X6MM, .5MM PITCH | 5 X 6 MM, LEAD FREE, QFN-18 | 18 | unknown | 505 | EAR99 | 8542.39.00.01 | onsemi |