Filter Your Search
1 - 3 of 3 results
|
NCP5220MNR2G
onsemi
|
$1.8048 | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 566 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | COMMERCIAL | R-XDSO-N20 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 20 | UNSPECIFIED | HVSON | SOLCC20,.2,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | ONSEMI | DFN20 6x5, 0.5P | DFN-20 | 20 | 505AB | unknown | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCP5220MNR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 566 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | COMMERCIAL | R-XDSO-N20 | e0 | Not Qualified | 1 | 70 °C | 235 | 30 | 20 | UNSPECIFIED | HVSON | SOLCC20,.2,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | ON SEMICONDUCTOR | DFN20 6x5, 0.5P | 6 X 5 MM, DFN-20 | 20 | 505AB | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCP5220MNR2G
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 5.5 V | 4.5 V | 2 A | YES | PUSH-PULL | 566 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | COMMERCIAL | R-XDSO-N20 | e3 | COMMERCIAL | NOT SPECIFIED | 70 °C | 260 | 40 | 20 | UNSPECIFIED | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS LLC | DFN | 6 X 5 MM, LEAD FREE, DFN-20 | 20 | unknown |